SS16-E3/5AT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 5 шт.
от 50 шт. —
15 руб.
от 150 шт. —
13 руб.
от 500 шт. —
11.20 руб.
Добавить в корзину 20 шт.
на сумму 380 руб.
Описание
The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 60 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 40 |
Peak Forward Voltage (V) | 0.75 |
Peak Reverse Current (uA) | 200 |
Maximum Junction Ambient Thermal Resistance | 88°C/W(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMA |
Standard Package Name | DO-214-AC |
Military | No |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Length | 4.5(Max) |
Package Width | 2.79(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 7500 |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 40 A |
Ir - Reverse Current | 200 uA |
Manufacturer | Vishay |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+150 C |
Package / Case | SMA(DO-214AC) |
Part # Aliases | SS16-E3/61T |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Tradename | eSMP |
Vf - Forward Voltage | 0.75 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 1A |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 40A |
Peak Reverse Repetitive Voltage | 60V |
Rectifier Type | Schottky Rectifier |