SS495A-SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 2 шт. —
940 руб.
от 4 шт. —
869 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Электроэлемент
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel
Технические параметры
Category | Sensors, Transducers |
Current - Output (Max) | 10mA |
Current - Supply | 7mA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SS495 Series |
Operating Temperature | -40°C ~ 150°C |
Other Names | 480-3611-2SS495A-SP-NDSS495ASP |
Output Type | Analog, Ratiometric |
Package / Case | 3-SMD, Gull Wing |
Packaging | Tape & Reel(TR) |
Product Training Modules | Magnetic Sensors |
Sensing Range | 3.125mV Trip, ±0.125mV/G Release |
Series | SS495 |
Standard Package | 1 |
Supplier Device Package | 3-SMD |
Type | Bipolar Latch |
Voltage - Supply | 4.5 V ~ 10.5 V |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -670 G to 670 G |
Operating Supply Current: | 8.7 mA |
Operating Supply Voltage: | 9 V |
Package / Case: | TO-92-Flat-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Ratiometric |
Техническая документация
Datasheet
pdf, 881 КБ
Документация
pdf, 426 КБ