SSB-1202FR, Multi-Legged Black, Modified Polyolefin Adhesive Lined, 40.64mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 660 руб.
Добавить в корзину 1 шт.
на сумму 11 660 руб.
Описание
Cables & Wires\Cable Joints & Cable Sleeving\Heat Shrink Boots
Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.
Технические параметры
Adhesive Lined | Yes |
Colour | Black |
Inside Diameter Primary | 40.64mm |
Inside Diameter Secondary | 13.97mm |
Material | Modified Polyolefin |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -55°C |
Number of Breakouts | 2 |
Shrink Temperature | +121°C |
Shrunk Diameter Primary | 11.43mm |
Shrunk Diameter Secondary | 3.81mm |
Type | Multi-Legged |
Base Product Number | SSB -> |
Color | Black |
ECCN | EAR99 |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Re |
HTSUS | 3926.90.9985 |
Large Diameter Recovered | 0.500"" (12.70mm) |
Large Diameter Supplied | 1.600"" (40.64mm) |
Large Recovered Length | 2.570"" (65.28mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | Chem-X SSB -> |
Small Diameter Recovered | 0.150"" (3.81mm) |
Small Diameter Supplied | 0.500"" (12.70mm) |
Total Length Recovered | 4.090"" (103.89mm) |
Total Length Supplied | 3.140"" (79.76mm) |
Вес, г | 20 |
Техническая документация
Похожие товары