SSCDRRN010NDAA5, Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 100 руб.
Добавить в корзину 1 шт.
на сумму 18 100 руб.
Описание
Sensors and Transducers\Pressure Sensors
Датчик давления для монтажа на плате - от -10 дюймов вод. Ст. До 10 дюймов вод. Ст. Дифференциальный 8-контактный модуль DIP
Технические параметры
Accuracy (%) | ±0.25 |
Automotive | No |
Device Pressure Type | Differential |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
Maximum Operating Supply Voltage (V) | 5.05 |
Maximum Operating Temperature (°C) | 85 |
Maximum Overload Pressure | 350inH2O |
Maximum Supply Current (mA) | 3.5 |
Media | Gas |
Minimum Operating Supply Voltage (V) | 4.95 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | -10inH2O to 10inH2O |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Response Time (ms) | 1 |
Standard Package Name | DIM |
Supplier Package | DIP Module |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Pressure | 0.09kPa |
Mounting Type | Through Hole |
Package Type | DIP |
Accuracy: | 0.25% |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 10 in H2O |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package/Case: | DIP |
Port Size: | 1.93 mm |
Port Type: | Dual Radial Barbed |
Pressure Type: | Differential |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | SSC |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Tradename: | TruStability |
Техническая документация
Datasheet
pdf, 4613 КБ
Datasheet
pdf, 1060 КБ
Datasheet SSCDRRN010NDAA5
pdf, 2590 КБ
SSCDRRN010NDAA5
pdf, 4563 КБ
Датчики давления HONEYWELL
pdf, 260 КБ