SSM2019BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 570 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 380 руб.
от 47 шт. —
1 240 руб.
Добавить в корзину 2 шт.
на сумму 3 140 руб.
Описание
Amplifier IC 1-Channel (Mono) Class AB 16-SOIC
Технические параметры
Base Product Number | SSM2019 -> |
ECCN | EAR99 |
Features | Differential Inputs |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | 1-Channel (Mono) |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Class AB |
Video File | Summer Camp Lab 4 Audio Amplifier with Electret Mi |
Voltage - Supply | 10V ~ 36V, В±5V ~ 18V |
Amplifier Type: | General Purpose Microphone Preamplifier |
Audio - Load Impedance: | 2 kOhms |
Brand: | Analog Devices |
Class: | Class-AB |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain: | 70 dB |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 10 uA |
Input Signal Type: | Differential |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.6 mA |
Operating Supply Voltage: | 5 V to 18 V |
Output Signal Type: | Analog |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Microphone Preamplifiers |
Product Type: | Microphone Preamplifiers |
Product: | Microphone Preamplifiers |
PSRR - Power Supply Rejection Ratio: | 124 dB |
Series: | SSM2019 |
Shutdown: | No Shutdown |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 5 V |
THD plus Noise: | 0.017% |
Vos - Input Offset Voltage: | 50 uV |
Automotive | No |
Input Signal Type | Single |
Maximum Input Bias Current - (uA) | 3(Typ)@??15V |
Maximum Input Offset Voltage - (mV) | 0.05(Typ)@??15V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Signal Type | Single |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
THDN | 0.0035%@2000Ohm |
Typical PSRR - (dB) | 124 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем