SST25VF016B-50-4C-S2AF-T, Флеш память, Последовательная NOR, 16 Мбит, 2М x 8бит, SPI, SOIC, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 6 шт.
от 25 шт. —
480 руб.
от 100 шт. —
451 руб.
Добавить в корзину 6 шт.
на сумму 3 060 руб.
Описание
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 3A991.b.1.a |
Part Status | Active |
HTS | 8542.32.00.71 |
Cell Type | NOR |
Chip Density (bit) | 16M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Bus Width (bit) | 24 |
Sector Size | 4Kbyte x 512 |
Number of Bits/Word (bit) | 8 |
Number of Words | 2M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Programming Time (ms) | 0.01/Byte |
Process Technology | CMOS |
Interface Type | Serial-SPI |
Maximum Operating Frequency (MHz) | 50 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 20 |
Program Current (mA) | 30 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 10000 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Length | 5.4(Max) |
Package Width | 5.4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Block Organisation | Symmetrical |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 8ns |
Memory Size | 16Mbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 2M x 8 bit |
Package Type | SOIC |
Series | SST25 |
Width | 5.4mm |
Active Read Current - Max: | 15 mA |
Architecture: | Sector |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 2100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 Mbit |
Memory Type: | Serial Flash |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 2 M x 8 |
Package / Case: | SOIC-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | SST25VF |
Speed: | 50 MHz |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Вес, г | 0.025 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем