SST25VF080B-50-4I-S2AF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 2 шт. —
680 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Электроэлемент
- Unlimited; SVHC: No SVHC (15-Jan-2018); Device Marking: SST25VF080B-50-4I-S2AF; Memory Type: Flash; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V; Termination Type: Surface Mount Device
Технические параметры
Programmable | Yes |
Base Product Number | SST25VF080 -> |
Clock Frequency | 50MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 8Mb (1M x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.209"", 5.30mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SST25 -> |
Supplier Device Package | 8-SOIC |
Technology | FLASH |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 10Вµs |
Block Organisation | Symmetrical |
Cell Type | Split Gate |
Interface Type | SPI |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 5ns |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Number of Words | 1M |
Organisation | 1M x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Width | 5.4mm |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Chip Density (bit) | 8M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | 3A991.b.1.a |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 0.01/Byte |
Minimum Endurance (Cycles) | 10000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Operating Current (mA) | 15 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 256 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 879 КБ
Datasheet
pdf, 547 КБ
Datasheet
pdf, 1426 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1502 КБ
SST25VF080B
pdf, 3796 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем