SST39VF010-70-4I-NHE, Флеш память, NOR, Параллельная NOR, 1 Мбит, 128К x 8бит, LCC, 32 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 700 руб.
Описание
NOR Flash Parallel 3.3V 1M-bit 128K x 8 70ns 32-контактная трубка PLCC
Технические параметры
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Cell Type | NOR |
Chip Density (bit) | 1M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | 3A991b.1.a. |
EU RoHS | Compliant |
Interface Type | Parallel |
Lead Shape | J-Lead |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 0.1/Chip |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 0.02/Byte |
Minimum Endurance (Cycles) | 10000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 8 |
Number of Words | 128K |
OE Access Time (ns) | 35 |
Operating Current (mA) | 20 |
Packaging | Tube |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Program Current (mA) | 30 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 32 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Timing Type | Asynchronous |
Typical Operating Supply Voltage (V) | 3.3 |
Architecture: | Sectored |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Interface Type: | Parallel |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 k x 8 |
Package / Case: | PLCC-32 |
Packaging: | Tube |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Programming Voltage: | 2.7 V to 3.6 V |
Series: | SST39VF |
Speed: | 70 ns |
Standard: | Not Supported |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Asynchronous |
Type: | No Boot Block |
Block Organisation | Symmetrical |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 70ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Organisation | 128K x 8 bit |
Package Type | PLCC |
Series | SST39 |
Width | 11.51mm |
Address Bus Width | 17 Bit |
Density | 1 Mb |
Operating Temperature | -40 to 85 ?C |
Package | 32PLCC |
Rad Hard | No |
Simultaneous Read/Write Support | Yes |
Support of Common Flash Interface | No |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем