ST25RU3993-HPEV, Evaluation Board, ST25RU3993, RFID Reader
см. техническую документацию
Описание
ST25RU3993-HPEV is a high-power RAIN® (UHF) RFID reader system based on the ST25RU3993 device. Its purpose is to provide a comprehensive RAIN RFID reader system that allows the user to evaluate the properties and the features of ST25RU3993. To achieve this goal the ST25RU3993-HPEV board, differently from a typical reference design approach, combines a high RF power and a low RF power RFID reader on a single PCB. Additionally, the ST25RU3993-HPEV board is outfitted with several easy-to-access test points and measurement possibilities. With minor modifications it is possible to change the architecture of the reader, for example, it is possible to control the RF circuitry with external MCU or vice versa. Bypassing the external on-board power amplifier or alternate antenna configurations are additional possibilities. The ST25RU3993-HPEV is controlled by a graphical user interface (GUI) running on a host PC. The corresponding interface is a USB / UART bridge (requires driver installation).
• Based on ST25RU3993, a RAIN® (UHF) RFID reader IC
• Host interface and supply
• Controlled by STM32L476RGT6 MCU
• LED indicators, test points and buttons for easy debug/use
Технические параметры
Номер Ядра Чипа | ST25RU3993 |
Подтип Приложения | РЧИД |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board ST25RU3993 |
Тип Приложения Набора | РЧ/ПЧ |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.