STB60NF06LT4

Фото 1/3 STB60NF06LT4
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 6-9 дней
1 010 руб.
от 2 шт.930 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Альтернативные предложения3
Номенклатурный номер: 8002750108
Бренд: STMicroelectronics

Описание

Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 60В, 42А, 110Вт, D2PAK Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 1000
Fall Time 30 ns
Forward Transconductance - Min 20 S
Height 4.6 mm
Id - Continuous Drain Current 60 A
Length 10.4 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Reel
Pd - Power Dissipation 110 W
Product Category MOSFET
Rds On - Drain-Source Resistance 14 mOhms
Rise Time 220 ns
RoHS Details
Series STB60NF06
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 55 ns
Typical Turn-On Delay Time 35 ns
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 15 V
Width 9.35 mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 30 ns
Forward Transconductance - Min: 20 S
Id - Continuous Drain Current: 60 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 110 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 35 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 14 mOhms
Rise Time: 220 ns
Series: STB60NF06LT4
Subcategory: MOSFETs
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 35 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 407 КБ
Datasheet STB60NF06LT4
pdf, 507 КБ
Документация
pdf, 510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.