STC3115AIQT, Индикатор заряда батареи, Li-Ion, Li-Pol, 2.7В до 4.2В питание, I2C интерфейс, DFN-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17864 шт., срок 8-10 недель
980 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
880 руб.
от 25 шт. —
808 руб.
Добавить в корзину 3 шт.
на сумму 2 940 руб.
Альтернативные предложения2
Описание
STC3115 Gas Gauge IC
STMicroelectronics STC3115 Gas Gauge IC is designed to provide the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. STM's STC3115 is an ideal choice for designer who require the advanced features to ensure high performance gas gauging in all application conditions.
STMicroelectronics STC3115 Gas Gauge IC is designed to provide the hardware functions required to implement a low-cost gas gauge for battery monitoring. The STC3115 uses current sensing, Coulomb counting and accurate measurements of the battery voltage to estimate the state-of-charge (SOC) of the battery. An internal temperature sensor simplifies implementation of temperature compensation. An alarm output signals a low SOC condition and can also indicate low battery voltage. The alarm threshold levels are programmable. STM's STC3115 is an ideal choice for designer who require the advanced features to ensure high performance gas gauging in all application conditions.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 45 uA |
Operating Supply Voltage: | 2.7 V to 4.5 V |
Output Voltage: | 4.2 V |
Package / Case: | DFN-10 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Fuel Gauges |
Series: | STC3115 |
Subcategory: | PMIC-Power Management ICs |
Battery Type | Li-Ion, Li-Polymer |
Brand | STMicroelectronics |
Factory Pack Quantity | 3000 |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 45 uA |
Operating Supply Voltage | 2.7 V to 4.5 V |
Output Voltage | 4.2 V |
Package / Case | DFN-10 |
Packaging | Reel |
Product | Fuel Gauges |
Product Category | Battery Management |
RoHS | Details |
Техническая документация
Datasheet
pdf, 551 КБ
Документация
pdf, 768 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.