STEVAL-ESC002V1, Evaluation Board, STSPIN32F0A Electronic Speed Controller (ESC), Motor Drive Reference Design
см. техническую документацию
Описание
Very compact and ready to use electronic speed controller (ESC) reference design. The board can easily fit any small and light drone for racing or surveying purposes and is also highly suitable for any three-phase BLDC application requiring a small form factor, minimal BoM and high speed rotation performance. Together with the companion firmware package (STSW-ESC002V1), it represents a solution for sensorless voltage mode six-step driving. The heart of the board is the STSPIN32F0A advanced 3-phase brushless motor controller that embeds an STM32 Cortex®-M0® microcontroller, voltage regulators, signal conditioning circuitry and gate drivers in a small 7x7 mm² QFN package. The power stage is based on the 2.8mohm low resistance, high speed STL140N6F7 MOSFETs, designed with STripFET™ F7 technology and able to deliver up to 20A of continuous current.
• Designed for sensorless six-step driving
• 2S to 6S LiPo battery pack
• Output current up to 20ARMS
• Pre-configured firmware package (STSW-ESC002V1)
• BEMF sensing through OpAmps embedded in STSPIN32F0A
• Embedded bootloader through UART interface
• Overcurrent protection, battery voltage sensing
• RGB LED
• Compliant with Directive 2006/66/EC
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STSPIN32F0A |
Подархитектура Ядра | Cortex-M0 |
Подтип Приложения | Контроль Трехфазного Бесщеточного Мотора AC |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Reference Design Board STSPIN32F0A/STL140N6F7 |
Тип Приложения Набора | Управление Питанием-Контроль Двигателя |
Выходной ток | 20 A |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Reference Design Boards |
Размер фабричной упаковки | 1 |
Серия | STEVAL-ESC002V1 |
Средство предназначено для оценки | STSPIN32F0A |
Тип | Motor / Motion Controllers Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Base Product Number | STEVAL -> |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Motor Controller/Driver |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | STSPIN32F0A |
Вес, г | 6.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.