STEVAL-FKI433V2, Development Kit, S2-LP Sub-1GHz Transceiver, ISM Bands, Wireless M-Bus, 430MHz To 470MHz
см. техническую документацию
Описание
Evaluation board is based on the S2-LP sub-1GHz ultra low power low data rate transceiver suitable for ISM bands and wireless M-Bus. The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP. The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.
• S2-LP narrow band transceiver in a standalone RF module tuned for 430-470MHz frequency bands
• STM32 Nucleo-64 development board with STM32L0 MCU
• Suitable for wireless M-Bus systems
• Programmable RF output power up to +16dBm
• 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
• Air data rate from 0.3 to 500Kbps
• Excellent performance of receiver sensitivity (up to -130dBm)
• Low duty cycle RX/TX operation mode
• Automatic acknowledgement, retransmission and timeout protocol engine
• SPI interface for microcontroller and USB interface
Технические параметры
Номер Ядра Чипа | S2-LP, STM32L0 |
Подтип Приложения | РЧ Приемопередатчик |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Development Kit S2-LP/STM32L0 |
Тип Приложения Набора | РЧ/ПЧ |
Base Product Number | STEVAL -> |
ECCN | 3A991A2 |
For Use With/Related Products | S2-LP |
Frequency | 430MHz ~ 470MHz |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Transceiver |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 430 MHz to 470 MHz |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Development Kits |
Protocol - Sub GHz: | Sub GHz |
Series: | STEVAL-FKI433V2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | S2-LP |
Classification | Development Kit |
Featured Device | STM32L0 |
Kit Classification | Development Kit |
RF Technology | Wireless |
Вес, г | 63.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.