STEVAL-IDB008V1M, EVAL BOARD, BLUETOOTH LOW ENERGY SOC
![Фото 1/3 STEVAL-IDB008V1M, EVAL BOARD, BLUETOOTH LOW ENERGY SOC](https://static.chipdip.ru/lib/968/DOC013968938.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC030199780.jpg)
![](https://static.chipdip.ru/lib/046/DOC045046283.jpg)
16 шт., срок 7-9 недель
10 960 руб.
Добавить в корзину 1 шт.
на сумму 10 960 руб.
Альтернативные предложения1
Описание
Макетные Платы, Инструменты Оценки\РЧ / Беспроводные Комплекты Разработчика\Bluetooth
• Evaluation platform based on the BlueNRG-M2SA module
• Embedding BlueNRG-M2SA certified module based on BlueNRG-2 Bluetooth low energy SoC
• Associated BlueNRG-2 development kit software package (STSW-BLUENRG1-DK)
• Up to +5 dBm available output power
• Bluetooth low energy v5.0 compliant, supports master, secondary and simultaneous master-and-secondary roles
• Integrated balun with matching network and harmonics filter
• Three user LEDs and two user buttons
• 3D digital accelerometer and 3D digital gyroscope
• MEMS pressure sensor with embedded temperature sensor, battery holder, JTAG debug connector
• USB to serial bridge for I/O channel with the BlueNRG-2 device
Технические параметры
Номер Ядра Чипа | BlueNRG-2 |
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board BlueNRG-M2SA Module |
Тип Приложения Набора | Беспроводная Связь |
ECCN | 5A992C |
For Use With/Related Products | BlueNRG-M2SA |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® 5 |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BlueNRG-M2SA |
Classification | Evaluation Board |
Featured Device | BlueNRG-M2SA |
For Use With | BlueNRG-M2SA |
Kit Classification | Evaluation Base Board |
Kit Name | Evaluation platform based |
RF Technology | Bluetooth |
Technology | Active RF Splitter |
Вес, г | 38.7 |
Техническая документация
Datasheet STEVAL-IDB008V1M
pdf, 589 КБ
Datasheet STEVAL-IDB008V1M
pdf, 1140 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары