STEVAL-IPM15B, DEVELOPMENT BOARDS & EVALUATION KITS
см. техническую документацию
Описание
Compact motor drive power board based on the SLLIMM™ (small low-loss intelligent moulded module) 2nd series module STGIB15CH60TS-L. It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high end power tools and generally 3-phase inverters for motor drives. The IPM itself consists of short circuit rugged IGBTs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC inside and overcurrent protection. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency. It consists of an interface circuit (BUS and Vcc connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. A hall/encoder part completes the circuit.
• Input voltage range from 125VDC to 400VDC, nominal power up to 1500W, nominal current up to 9A
• Input auxiliary voltage up to 20VDC
• Single or three shunt resistors for current sensing (with sensing network)
• Two options for current sensing (dedicated op-amps or through MCU)
• Overcurrent hardware protection
• IPM temperature monitoring and protection
• Hall sensor or encoder input
• Motor control connector (32-pin) to interface with ST MCU boards
• Universal conception for further evaluation with breadboard and testing pins
• Compatible with ST's STM32-based control board, providing a complete platform for motor control
Технические параметры
Номер Ядра Чипа | STGIB15CH60TS-L |
Подтип Приложения | Инверторный Мост 3-фазного БТИЗ |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board STGIB15CH60TS-L |
Тип Приложения Набора | Управление Питанием-Контроль Двигателя |
Входное напряжение | 125 V to 400 V |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Коммерческое обозначение | SLLIMM |
Описание/функция | Compact motor drive power board based on the small |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Серия | STEVAL-IPM15B |
Средство предназначено для оценки | STGIB15CH60TS-L |
Тип | IGBT Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
For Use With | 1500 W Motor Control |
Power Management Function | Motor Control |
Вес, г | 73.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.