STEVAL-IPMNM1S, Development Board, Motor Control Power Board, STIPNS1M50T-H SLLIMM-nano SMD IPM, 60W
см. техническую документацию
Описание
60W motor control power board based on STIPNS1M50T-H SLLIMM™-nano SMD IPM MOSFET. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
• 125 to 400VDC input voltage
• Up to 0.6A nominal current, up to 20VDC input auxiliary voltage
• Overcurrent hardware protection
• IPM temperature monitoring and protection
• Hall sensor or encoder input
• SLLIMM-Nano IPM (STIPNS1M50T-H) IGBT intelligent power module
• Motor control connector (32 pins) interfacing with ST MCU boards
• Universal design for further evaluation with bread board and testing pins
Технические параметры
Номер Ядра Чипа | STIPNS1M50T-H |
Подтип Приложения | Управление Двигателем |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board STIPNS1M50T-H |
Тип Приложения Набора | Управление Питанием |
Входное напряжение | 125 V to 400 V |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Коммерческое обозначение | SLLIMM |
Подкатегория | Development Tools |
Продукт | Development Boards |
Серия | STEVAL-IPMNM1S |
Средство предназначено для оценки | STIPNS1M50T-H |
Тип | Motor / Motion Controllers Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Base Product Number | STEVAL -> |
Function | Motor Controller/Driver |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | STIPNS1M50T-H |
Вес, г | 63.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.