STEVAL-MKI164V1, Оценочная плата, LIS2HH12 MEMS 3-осевой акселерометр, ±2g/4g/8g, разъем DIL-24

Фото 1/2 STEVAL-MKI164V1, Оценочная плата, LIS2HH12 MEMS 3-осевой акселерометр, ±2g/4g/8g, разъем DIL-24
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 8-10 недель
4 230 руб.
Добавить в корзину 1 шт. на сумму 4 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8020084124
Артикул: STEVAL-MKI164V1
Бренд: STMicroelectronics

Описание

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

Технические параметры

кол-во в упаковке 1
Acceleration: 2 g, 4 g, 8 g
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STEVAL-MKI109V2
Interface Type: GUI, I2C, SPI
Manufacturer: STMicroelectronics
Operating Supply Voltage: 1.71 V to 3.6 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Adapter Boards
Sensing Axis: Triple
Series: STEVAL-MKI164V1
Subcategory: Development Tools
Tool Is For Evaluation Of: LIS2HH12
Type: Accelerometer Sensor
For Use With Standard DIL24 Socket
Kit Classification Adapter Board
Kit Name LIS2HH12 Adapter Board for a Standard DIL24 Socket
Вес, г 3.3

Техническая документация

Datasheet
pdf, 277 КБ
Datasheet
pdf, 267 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.