STEVAL-MKI180V1, Плата адаптера, LIS3DHH МЭМС датчик движений с цифровым выходом 3-осевой «nano» акселерометр
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 8-10 недель
3 760 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Альтернативные предложения1
Описание
STEVAL-MKI180V1 Adapter Board
STMicroelectronics STEVAL-MKI180V1 Adapter Board is designed for the evaluation of LIS3DHH MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the V DD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards functioning as the bridge between the sensor and the PC running the graphical user interface (Unico GUI).
STMicroelectronics STEVAL-MKI180V1 Adapter Board is designed for the evaluation of LIS3DHH MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the V DD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards functioning as the bridge between the sensor and the PC running the graphical user interface (Unico GUI).
Технические параметры
Acceleration: | 2.5 g |
Brand: | STMicroelectronics |
Description/Function: | LIS3DHH adapter board for a standard DIL-24 socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STEVAL-MKI109V2, STEVAL-MKI109V3 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 1.71 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Adapter Boards |
Sensing Axis: | Triple Axis |
Sensitivity: | 0.076 mg/digit |
Series: | STEVAL-MKI180V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LIS3DHH |
Type: | Accelerometer Sensor |
Вес, г | 3.6 |
Техническая документация
Datasheet STEVAL-MKI180V1
pdf, 195 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.