STEVAL-MKI192V1, Evaluation Board, LPS22HH Pressure Sensor, Absolute, 26kPa To 126kPa, DIL-24 Footprint
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт., срок 8-10 недель
4 390 руб.
Добавить в корзину 1 шт.
на сумму 4 390 руб.
Альтернативные предложения1
Описание
Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
• LPS22HH adapter board for a standard DIL24 socket
• Complete LPS22HH pinout for a standard DIL 24 socket
• Fully compatible with STEVAL-MKI109V3 motherboard
• Offers effective solution for fast system prototyping and device evaluation
• Comes ready-to use with the required decoupling capacitors on VDD power supply line
Технические параметры
Для Использования с | STMicroelectronics STEVAL-MKI109V3 Motherboards |
Тип Аксессуара | Adapter Board |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC, Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Sensing Range | 260 ~ 1260 hPa |
Sensor Type | Pressure |
Supplied Contents | Board(s) |
Utilized IC / Part | LPS22HH |
Voltage - Supply | 1.7V ~ 3.6V |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DIL-24 Socket |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Pressure Sensor Development Tools |
Product Type: | Pressure Sensor Development Tools |
Product: | Adapter Boards |
Series: | STEVAL-MKI192V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LPS22HH |
Type: | Pressure Sensor |
For Use With | Standard DIL24 Socket |
Kit Classification | Adapter Board |
Kit Name | LPS22HH Adapter Board for a Standard DIL24 Socket |
Вес, г | 3.5 |
Техническая документация
Datasheet STEVAL-MKI192V1
pdf, 668 КБ
Datasheet STEVAL-MKI192V1
pdf, 670 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.