STEVAL-MKI194V1, Evaluation Board, KSM6DSR iNEMO IMU, MEMS Accelerometer/Gyroscope, DIL-24 Footprint
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 8-10 недель
3 880 руб.
Добавить в корзину 1 шт.
на сумму 3 880 руб.
Альтернативные предложения1
Описание
Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
• LSM6DSR adapter board for a standard DIL24 socket
• Complete LSM6DSR pinout for a standard DIL 24 socket
• Fully compatible with STEVAL-MKI109V3 motherboards
• Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
• Offers effective solution for fast system prototyping and device evaluation
• Comes ready-to use with the required decoupling capacitors on VDD power supply line
Технические параметры
Для Использования с | STMicroelectronics STEVAL-MKI109V3 Motherboards |
Линейка Продукции | - |
Тип Аксессуара | Adapter Board |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC, Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g, В±125В°/sec, В±250В°/sec, В±500 |
Sensor Type | Accelerometer, Gyroscope, 3 Axis |
Series | iNEMO -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LSM6DSR |
Voltage - Supply | 1.71V ~ 3.6V |
Pin Count | 24 |
Technology | Motion Sensor |
Brand: | STMicroelectronics |
Description/Function: | For a standard DIL24 socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STEVAL-MKI109V3, STEVAL-MKI109V2 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Adapter Boards |
Series: | LSM6DSR |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LSM6DSR |
Type: | IMU-Inertial Measurement Unit |
Вес, г | 0.34 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.