STEVAL-USBPD27S, Evaluation Board, STCH03/STD7N65M6/ TCPP01-M2/STM32G071KB, USB Power Delivery (PD) Controller
см. техническую документацию
Описание
STEVAL-USBPD27S 27W AC-DC adapter reference design works as USB power delivery provider with a single USB Type-C port supporting programmable power supply and featuring adaptive synchronous rectification. The reference design accepts a wide range of input voltage and delivers two well regulated fixed PDOs and two APDOs, finely adjusted to the advertised voltage range, thus managing the VCONN, as requested by the USB power delivery specification. The adapter meets the most stringent energy saving recommendations ensuring < 40mW of no load power consumption. All PDOs are compliant with CoC ver. 5 - Tier 2 and DOE Level VI requirements except the 9VProg at 3A APDO, guaranteeing the compliance with the minimum four-point average efficiency in active mode. The system has been tested to verify conducted noise emissions and compliance with the EN55022 (Class B) using standard average detectors, at half and full load with input voltage of 115VAC and 230VAC.
• Universal input mains voltage range: 90 VAC to 264 VAC (line frequency: 45 Hz to 65 Hz)
• 27W output power
• Minimum 4-point average efficiency in active mode compliant with CoC ver. 5 Tier 2 and DOE Level VI
• Adaptive Synchronous Rectification controlled by on-board MCU
• Load feed-forward
• OVP, UVP, OC, short-circuit protections
• ESD protection exceeding IEC61000-4-2 Level 4 on CC lines
• Immunity against surge current on VBUS up to 35A in a 8/20µs waveform, according to IEC61000-4-5
• Dimension is 59x35x21mm
Технические параметры
Номер Ядра Чипа | STCH03, STD7N65M6, TCPP01-M2, STM32G071KB |
Подтип Приложения | USB Контроллер Подачи Питания(PD) |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Eval Board STCH03/STD7N65M6/TCPP01-M2/STM32G071KB |
Тип Приложения Набора | Управление Питанием |
Base Product Number | STEVAL -> |
ECCN | 3A991A2 |
Embedded | No |
Function | USB Type-C Power Delivery (PD) |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 90 ~ 264VAC Input Voltage |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | EN55022, STM32G071KB, STCH03, STD7N65M6, STM32G0, |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB 3 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 5 V, 9 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STSW-USBPD27SFW |
Featured Device | STEVAL |
Kit Classification | Evaluation Kit |
Power Management Function | Power Management |
Вес, г | 48 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.