STEVAL-USBPD45C, Reference Design Board, USB Type-C Power Delivery Controller, 45W
см. техническую документацию
Описание
45W USB Type-C™ power delivery adapter reference design based on STCH03, STM32F051 and STUSB1602A. The adapter architecture is based on two boards namely the STEVAL-USBPD45P power supply board implementing the power stage in fly back topology with synchronous rectification and the STEVAL-USBPD45I digital control board designed to control the USB Type-C connector and manage the USB power delivery stack and the adaptive synchronous rectification algorithm. The USB type-C port is controlled by the certified STUSB1602A enabling the VBUS power path and integrating high voltage protections on VBUS and CC lines.
• USB PD 3.0 compliant
• Universal input mains voltage range from 90VAC to 264VAC (frequency from 45Hz to 65Hz)
• Three fixed PDOs available in 5V, 9V, 15V ( 3A) continuous operation
• Min 4-point average efficiency in active mode compliant with CoC ver. 5 Tier 2 and DOE requirement
• Adaptive synchronous rectification with digital driver and controller
• Load feedforward
• OVP, UVP, OC, short-circuit protections
• ESD protection >30KV contact on VBUS and 20 kV contact on CC lines and according to IEC61000-4-2
• Immunity against surge current on VBUS pin up to 35A in a 8/20µs waveform according to IEC61000-4-5
• Efficiency > 50% with Pout = 250mW
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | STM32F0 |
Номер Ядра Чипа | STCH03, STM32F051, STUSB1602A |
Подархитектура Ядра | Cortex-M0 |
Подтип Приложения | USB Контроллер Подачи Питания(PD) |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Dev Board STCH03/STM32F051/STUSB1602A |
Тип Приложения Набора | Интерфейс |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 32-Bit |
Function | USB Type-Cв„ў |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | STUSB1602A |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STSW-USBPD45CFW |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 90 VAC to 264 VAC |
Packaging: | Bulk |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapters |
Series: | STEVAL-USBPD45C |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | STCH03, STM32F051, STUSB1602A |
Tradename: | Type-C |
Вес, г | 85 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.