STM8S207R8T6C, 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt

STM8S207R8T6C, 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt
Изображения служат только для ознакомления,
см. техническую документацию
533 шт., срок 7-9 недель
1 610 руб.
от 10 шт.1 110 руб.
от 100 шт.992 руб.
от 250 шт.788.63 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8004829981
Артикул: STM8S207R8T6C
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit Microcontroller The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Data Bus Width: 8 bit
Data RAM Size: 6 kB
Factory Pack Quantity: 540
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 52 I/O
Number of Timers/Counters: 9 Timer
Package/Case: LQFP-64
Packaging: Tray
Processor Series: STM8S20x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.95 V
Вес, г 0.34

Техническая документация

Datasheet
pdf, 1378 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.