STP16DPS05TTR, LED Driver, 16 Bit, Constant Current, 16 Outputs, 3 V to 5.5 V, -40 °C to 125 °C, TSSOP-24
см. техническую документацию
Описание
STP16DPS05TTR is a low voltage 16-bit constant current LED sink driver with output error detection. This driver has parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were designed to provide 5-100mA constant current to drive the LEDs. This driver features open and short LED detections on the outputs. It has detection circuit which checks 3 different conditions that can occur on the output line from short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The detection functionality is implemented without increasing the pin count number, through a secondary function of the LATCH and output enable pin. A dedicated logic sequence allows the device to enter or leave from detection mode. This driver has a 20V output driving capability allowing users to connect more LEDs in series.
• Supply voltage range is 3V to 5.5V
• Operating temperature range is -40°C to +125°C
• Case style is TSSOP24 (tape and reel)
• Adjustable output current through external resistor
• Short and open output error detection
• 3.3V micro driver-able
• 30MHz clock frequency
• ESD protection is 2kV HBM and 200V MM
Технические параметры
Выходное Напряжение | 20В |
Выходной Ток | 100мА |
Количество Выводов | 24вывод(-ов) |
Количество Выходов | 16выход(-ов) |
Максимальная Рабочая Температура | 125 C |
Максимальное Входное Напряжение | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Входное Напряжение | 3В |
Стиль Корпуса Привода | TSSOP |
Топология Устройства | Постоянный Ток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | TSSOP-24 |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Product: | LED Display Drivers |
Series: | STP16DPS05 |
Subcategory: | Driver ICs |
Supply Current - Max: | 13.5 mA |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.