STPS1045DEE-TR, Диод Шоттки малого сигнала, Одиночный, 45 В, 10 А, 590 мВ, 100 А, 175 °C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3027 шт., срок 8-10 недель
310 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт. —
280 руб.
от 100 шт. —
205 руб.
Добавить в корзину 9 шт.
на сумму 2 790 руб.
Альтернативные предложения2
Описание
Standard Power Schottky Rectifiers
STMicroelectronics Standard Power Schottky Rectifiers feature very low conduction losses, negligible switching losses, extremely fast switching, and low thermal resistance. These STMicroelectronics power Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these STMicroelectronics devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.
STMicroelectronics Standard Power Schottky Rectifiers feature very low conduction losses, negligible switching losses, extremely fast switching, and low thermal resistance. These STMicroelectronics power Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these STMicroelectronics devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single Triple Anode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 10 A |
Ifsm - Forward Surge Current: | 100 A |
Ir - Reverse Current: | 200 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +175 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerFLAT |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS1045DEE |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 720 mV |
Vr - Reverse Voltage: | 45 V |
Vrrm - Repetitive Reverse Voltage: | 45 V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.