STPTIC-27L2C4, Конденсатора, РЧ, 2.7 пФ, 2 В, Parascan STPTIC, 85 °C, WLCSP
см. техническую документацию
Описание
STPTIC-27L2C4 is a integrated tunable capacitor offers excellent RF performance, low power consumption and high linearity required in adaptive RF tuning applications. The fundamental building block of PTIC is a tunable material called Parascan™ which is a version of barium strontium titanate (BST) developed by Paratek microwave. BST capacitor is a tunable capacitor intended for use in mobile phone application and dedicated to RF tunable applications. This tunable capacitor is controlled through an extended bias voltage ranging from 1 to 24V. The implementation of BST tunable capacitor in mobile phones enables significant improvement in terms of radiated performance making the performance almost insensitive to the external environment. Typical applications include Cellular antenna open loop tunable matching network in multi-band GSM/WCDMA/LTE mobile phone, open loop tunable RF filters.
• High power capability
• 5: 1 tuning range
• High linearity (48x)
• High quality factor (Q)
• Low leakage current
• Compatible with high voltage control IC (STHVDAC series)
• RF tunable passive implementation in mobile phones to optimize antenna radiated performance
• ECOPACK2 compliant component
• Operating frequency range from 700 to 2700MHz
• Operating temperature range from -30 to +85°C
Технические параметры
Емкость | 2.7пФ |
Линейка Продукции | Parascan STPTIC |
Максимальная Рабочая Температура | 85°C |
Номинальное Напряжение | 2В |
Стиль Корпуса Конденсатора | WLCSP |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.