STR485ELVQT, DFN-10-EP(3x3) RS-485/RS-422 ICs
![STR485ELVQT, DFN-10-EP(3x3) RS-485/RS-422 ICs](https://static.chipdip.ru/lib/697/DOC028697098.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6 недель
1 120 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Альтернативные предложения1
Описание
RS-485 Interface IC 3.3V RS485 compatible 1.8V I/Os and selectable speed 20Mbps or 250kbps
Технические параметры
Brand: | STMicroelectronics |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Output Current: | 80 mA |
Package / Case: | DFN-10 |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 12 ns |
Series: | STR485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Type: | Low Power Differential Line Transceiver |
Data Rate | 20MBPS(kbps) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | VFQFPN EP |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Transmitter Signal Type | Differential |
Вес, г | 0.22 |
Техническая документация
Datasheet STR485ELVQT
pdf, 1278 КБ
Документация
pdf, 1463 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.