STSAFA110DFSPL02, Authentication IC, State-of-the-Art Security, 1.62 V to 5.5 V, UFDFPN-8, -40 °C to 105 °C
см. техническую документацию
Описание
STSAFA110DFSPL02 is a authentication. This authentication has highly secure solution that acts as a secure element providing secure data management service to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. This authentication is useful in applications such as integrated in IoT (Internet of things) devices, smart-home, smart city, consumer electronics devices, consumables and accessories.
• Signature verification service (secure boot and firmware upgrade)
• Usage monitoring with secure counters
• Pairing and secure channel with host application processor
• Wrapping and unwrapping of local host envelopes
• Symmetric data encryption or decryption (upto 16 keys)
• On-chip key pair generation
• Supply voltage range is 1.62V to 5.5V
• Operating temperature range is -40°C to 105°C
• 6Kbytes of configurable non-volatile memory with highly reliable CMOS EEPROM technology
• 30 years data retention at 25°C
Технические параметры
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 105 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.62В |
Тип Корпуса ИС | UFDFPN |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Функция Микросхемы | Authentication, State-of-the-Art Security |
Interface Type | I2C |
Memory Size | 6kB |
Minimum Operating Supply Voltage | 1.62 V |
Package Type | SO8N, UFDFPN |
Pin Count | 8 |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | STMicroelectronics |
Product Category: | Security ICs/Authentication ICs |
Product Type: | Security ICs/Authentication ICs |
Subcategory: | Security ICs/Authentication ICs |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.