STTH1003SBY-TR, Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3695 шт., срок 7-9 недель
250 руб.
от 10 шт. —
210 руб.
от 100 шт. —
157 руб.
от 2500 шт. —
136.18 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Automotive Ultrafast DiodesSTMicroelectronics Automotive Ultrafast Diodes are qualified to the AEC-Q101 standard and intended for use in DC-DC converters utilized in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40°C to +175°C. A special screening matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements. STMicroelectronics Automotive Ultrafast Diodes are suitable for power supplies and automotive switching.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 20 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | DPAK |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Qualification: | AEC-Q101 |
Recovery Time: | 13 ns |
Series: | STTH1003S-Y |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 300 V |
Average Forward Current | 10А |
Forward Surge Current | 100А |
Forward Voltage Max | 1.3В |
Repetitive Peak Reverse Voltage | 300В |
Reverse Recovery Time | 35нс |
Квалификация | AEC-Q101 |
Количество Выводов | 3 Вывода |
Максимальная Рабочая Температура | 175 C |
Стиль Корпуса Диода | TO-252 |
Automotive | Yes |
Configuration | Single Dual Anode |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 10 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 35 |
Peak Reverse Repetitive Voltage (V) | 300 |
Pin Count | 3 |
PPAP | Unknown |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Supplier Temperature Grade | Automotive |
Tab | Tab |
Type | Switching Diode |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.