T1235-600G-TR, Симистор 600В 12А 35мА 3Q (бесснабберный)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт. со склада г.Москва, срок 11 дней
170 руб.
Мин. кол-во для заказа 3 шт.
от 17 шт. —
140 руб.
Добавить в корзину 3 шт.
на сумму 510 руб.
Альтернативные предложения3
Описание
Диоды и тиристоры / Тиристоры (SCR, Triacs) / Симисторы (Triac)
Симистор 600В 12А 35мА 3Q (бесснабберный)
Технические параметры
Корпус | D2Pak(TO-263) | |
Brand: | STMicroelectronics | |
Current Rating: | 12 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Gate Trigger Current - Igt: | 35 mA | |
Gate Trigger Voltage - Vgt: | 1.3 V | |
Holding Current Ih Max: | 35 mA | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Non Repetitive On-State Current: | 126 A | |
Off-State Leakage Current @ VDRM IDRM: | 5 uA | |
On-State Voltage: | 1.55 V | |
Package / Case: | D2PAK | |
Product Category: | Triacs | |
Product Type: | Triacs | |
Rated Repetitive Off-State Voltage VDRM: | 600 V | |
Series: | T1235 | |
Subcategory: | Thyristors | |
Maximum Gate Trigger Current | 35mA | |
Maximum Gate Trigger Voltage | 1.3V | |
Maximum Holding Current | 35mA | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Package Type | D2PAK(TO-263) | |
Peak On-State Voltage | 1.55V | |
Pin Count | 3 | |
Rated Average On-State Current | 12A | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Repetitive Peak Off-State Current | 0.005mA | |
Repetitive Peak Reverse Voltage | 600V | |
Surge Current Rating | 126A | |
Width | 9.35mm | |
AC Switch | Yes | |
Automotive | No | |
ECCN (US) | EAR99 | |
Lead Shape | Gull-wing | |
Maximum Gate Trigger Current (mA) | 35 | |
Maximum Gate Trigger Voltage (V) | 1.3 | |
Maximum Holding Current (mA) | 35 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) | |
Maximum Rate of Rise of On-State Current (A/us) | 50 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 2 | |
Peak On-State Voltage (V) | 1.55@17A | |
PPAP | No | |
Repetitive Peak Forward Blocking Voltage (V) | 600 | |
Repetitive Peak Off-State Current (mA) | 0.005 | |
Repetitive Peak Reverse Voltage (V) | 600 | |
Standard Package Name | TO-263 | |
Supplier Package | D2PAK | |
Supplier Temperature Grade | Industrial | |
Surge Current Rating (A) | 126 | |
Tab | Tab | |
Вес, г | 0.595 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.