T350F476K006AT, Танталовый конденсатор, 47 мкФ, 6.3 В, ± 10%, Радиальные Выводы, 2.54 мм, 2 Ом
см. техническую документацию
Описание
The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
• Capacitance value ranges from 0.1µF to 680µF
• Rated voltage range from 3V to 50V
• ±5%, ±10% and ±20% tolerance
• Operating temperature range from -55°C to +125°C
Технические параметры
Допуск Емкости | ±10% |
Емкость | 47мкФ |
Корпус Конденсатора / Пакет | Радиальные выводы |
Линейка Продукции | серия T350 |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Наименование серии | UltraDip II T35X |
Напряжение (DC) | 6.3В |
Стиль Выводов Конденсатора | Радиальные Выводы |
Шаг Выводов | 2.54мм |
Эффективное Последовательное Сопротивление | 2Ом |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 2Ohm |
Features | General Purpose |
Height - Seated (Max) | 0.390"" (9.90mm) |
HTSUS | 8532.21.0040 |
Lead Spacing | 0.100"" (2.54mm) |
Manufacturer Size Code | F |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | T350, UltraDip II -> |
Size / Dimension | 0.236"" Dia (6.00mm) |
Tolerance | В±10% |
Type | Conformal Coated |
Voltage - Rated | 6.3V |
Brand: | KEMET |
Capacitance: | 47 uF |
Diameter: | 6 mm |
Dissipation Factor DF: | 6 |
ESR: | 2 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2.54 mm |
Lead Style: | Straight |
Leakage Current: | 2.3 uA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package/Case: | Case F |
Packaging: | Bulk |
Product Category: | Tantalum Capacitors-Solid Leaded |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Dipped |
Series: | T350 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Dipped |
Voltage Rating DC: | 6.3 VDC |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»