T4162113005-001, Straight Female; Male 5 way M12 to Straight 5 way M12 Sensor Actuator Cable, 500mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 400 руб.
Добавить в корзину 1 шт.
на сумму 10 400 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
M12 A-code Male Straight to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Технические параметры
American Wire Gauge | 22 AWG |
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Female; Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | M12 |
Connector 2 Number of Contacts | 5 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Series | T416 |
Sheath Colour | Black |
Sheath Material | Nylon |
Voltage Rating | 60 V |
Brand: | TE Connectivity |
Cable Length: | 500 mm |
Coding: | A Coded |
Connector End A Pin Count: | 5 Position |
Connector End A: | Plug |
Connector End B Pin Count: | 5 Position |
Connector End B: | Receptacle |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | TE Connectivity |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 597 КБ