T4162213005-002, Right Angle Female; Male 5 way M12 to Straight 5 way M12 Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 360 руб.
Добавить в корзину 1 шт.
на сумму 11 360 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
M12 A-code Male R/A to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Технические параметры
American Wire Gauge | 22 AWG |
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Female; Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Right Angle |
Connector 2 | M12 |
Connector 2 Number of Contacts | 5 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP67 |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Series | T416 |
Sheath Colour | Grey |
Sheath Material | Nylon |
Voltage Rating | 60 V |
Вес, г | 5 |