T491C475K035AT

Фото 1/5 T491C475K035AT
Изображения служат только для ознакомления,
см. техническую документацию
37 руб.
от 10 шт.32 руб.
от 50 шт.30 руб.
от 100 шт.24.60 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Посмотреть аналоги12
Номенклатурный номер: 8029707993
Бренд: Kemet Electronics

Описание

Описание Capacitor: tantalum; 4.7uF; 35VDC; SMD; C; 2312; ±10%; -55?125°C

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.21.00.50
Type Solid
Capacitance Value 4.7uF
Tolerance 10%
Voltage 35VDC
ESR (Ohm) 2
Equivalent Series Resistance Type Standard
IR (mA) 224
IL (uA) 1.6
Polarity Polar
Dissipation Factor (%) 6
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
Case Code C
Case Style Molded
Construction Flat
Mounting Surface Mount
Termination Style Inward L
Number of Terminals 2
Size (mm) 6 X 3.2 X 2.5
Package/Case 6032-28
Temperature Range @ Derated Voltage (°C) 85 to 125
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 6
Product Depth (mm) 3.2
Product Height (mm) 2.5
Capacitance 4.7ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 2.2Ohm
Features General Purpose
Height - Seated (Max) 0.110"" (2.80mm)
HTSUS 8532.21.0050
Lifetime @ Temp. 2000 Hrs @ 125В°C
Manufacturer Size Code C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2312 (6032 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series T491 ->
Size / Dimension 0.236"" L x 0.126"" W (6.00mm x 3.20mm)
Voltage - Rated 35V
ESR 2 О© @ 100kHz
Maximum Operating Temperature +125в„ѓ
Minimum Operating Temperature -55в„ѓ
Voltage Rating DC 35V
Dielectric Material Family Tantalum
Dissipation Factor 6%
Electrolyte Type Solid
Equivalent Series Resistance 2.2Ω
Leakage Current 500 nA
Technology MnO2
Tolerance Minus -10%
Tolerance Plus +10%
Automotive Yes
CECC Qualified No
Dissipation Factor - (%) 6
ESR - (Ohm) 2
IL - (uA) 1.6
IR - (mA) 224
Military No
Operating Temperature - (??C) -55~125
Size - (mm) 6 X 3.2 X 2.5
Вес, г 1

Техническая документация

Datasheet
pdf, 1473 КБ
Datasheet
pdf, 1070 КБ
Datasheet
pdf, 1483 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 1096 КБ
Datasheet
pdf, 70 КБ
Документация
pdf, 1715 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»