T541D227M010AH6620, Танталовый полимерный конденсатор, 220 мкФ, ± 20%, 10 В, D, 0.006 Ом, 2917 [7343 метрический]
см. техническую документацию
Описание
The KO-CAP T541 Series solid electrolytic organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This COTS polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability applications. This series is the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP reliability assessment method. This method utilizes accelerated conditions applied to board-mounted samples to assess long term device reliability.
• Approved for DLA Drawing 04051/04052
• B, C and D failure rates available
• 100% accelerated steady state aging
• High frequency capacitance retention
• Very low ESR values down to 5mR
• Surge current testing options
• Volumetrically efficient
• EIA standard case sizes
Технические параметры
Допуск Емкости | ±20% |
Емкость | 220мкФ |
Код Размера Производителя | D |
Корпус Конденсатора / Пакет | 2917(7343 метрический) |
Линейка Продукции | T541 KO-CAP(r)Series |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Наименование серии | T541 KO-CAP(r) |
Напряжение (DC) | 10В |
Пульсирующий ток | 6.519А |
Эффективное Последовательное Сопротивление | 0.006Ом |
Вес, г | 0.35 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические танталовые»