TAJA104K050RNJ

TAJA104K050RNJ
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт. на сумму 650 руб.
Альтернативные предложения3
Номенклатурный номер: 8029708023
Бренд: AVX

Описание

TAJ Series are General Purpose SMT Chip Tantalum Capacitors 7 case sizes available Low profile options available

Технические параметры

Capacitance 100nF
Dielectric Material Family Tantalum
Dissipation Factor 4%
Electrolyte Type Solid
Equivalent Series Resistance 22Ω
Lead Pitch 1.1mm
Leakage Current 0.5 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 1206(3216M)
Polarised Polar
Series TAJ
Surge Voltage 40 V dc @+125 °C, 65 V dc @+85 °C
Technology Electrolytic
Terminal Type SMT
Tolerance ±10%
Tolerance Minus -10%
Tolerance Plus +10%
Voltage 50V dc
Case Code A
Case Style Molded
Construction SMT Chip
DCL 0.5(uA)
DF 4%
Equivalent Series Resistance Type STANDARD
ESR 22(ohm)
Fail Safe with Built-In Fuse NO
Failure Rate Not Required
High Shock and Vibration YES
Insulation Not Required
Lead Diameter (nom) Not Required(mm)
Lead Spacing (nom) Not Required(mm)
Length W/Weld Not Required(mm)
Length W/Weld (max) Not Required mm
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 3216-18
Packaging Tape and Reel
Polarity Polar
Product Depth (mm) 1.6(mm)
Product Height (mm) 1.6(mm)
Rad Hardened No
Seal Not Required
Seated Plane Height Not Required(mm)
Temperature Range @ Derated Voltage 85 TO 125
Termination Style INWARD L
Wire Form Not Required
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»