TANGO19/3M/SMAM/ SMAM/S/S/20, TANGO19/3M/SMAM/ SMAM/S/S/20 Puck Multiband Antenna with SMA Connector, 2G (GSM/GPRS), GPS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7 недель
14 650 руб.
Добавить в корзину 1 шт.
на сумму 14 650 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas\Multi-Band Antennas
The Siretta Tango 19 is a compact, combination antenna, with both a GSM/GPRS and GPS antenna in a small puck style design.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Puck |
Connector Gender | Male |
Connector Type | SMA |
Gain | 3dBi |
Includes Lead | Yes |
Internal/External | External |
RF Protocols | 2G(GSM/GPRS), GPS |
Series | Tango 19 |
Antenna Connector Type: | SMA Male |
Application: | 2G/3G/4G, GPS |
Bandwidth: | 5 MHz |
Brand: | Siretta |
Cable Length: | 3 m |
Cable Type: | RG174 |
Center Frequency: | 1575.42 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 850 MHz to 1900 MHz |
Frequency: | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 1575.42 MHz |
Gain: | 1 dBi, 3 dBi, 28 dBi |
Ground Plane Size: | 7 cm x 7 cm |
Impedance: | 50 Ohms |
Manufacturer: | Siretta |
Maximum Frequency: | 1.9 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 850 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Number of Bands: | 4 Band |
Packaging: | Bulk |
Part # Aliases: | 33820 |
Polarization: | RHCP |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Style: | Puck |
Subcategory: | Antennas |
Termination Style: | SMA Male |
VSWR: | 2.0:1, 1.5:1, 2 |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.