TANGO23/2.5M/ SMAM/S/RP/19, TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector, WiFi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 шт., срок 7 недель
11 710 руб.
Добавить в корзину 1 шт.
на сумму 11 710 руб.
Альтернативные предложения2
Описание
Passive Components\Antennas\WiFi Antennas
The Tango 23 is a dual band 2.4 GHz / 5 GHz - WiFi / WLAN / Bluetooth / ZigBee Antenna. It is compact, puck shaped and has a diameter of 80 mm and height of 23 mm.
Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole |
Antenna Physical Form | Puck |
Connector Gender | Male |
Connector Type | SMA RP |
Frequency Range | 2.4 GHz, 5.8 GHz |
Gain | 3, 5dBi |
Internal/External | External |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
RF Protocols | WiFi |
Series | Tango 23 |
Width | 80mm |
Antenna Type | Puck |
Applications | Bluetooth, WLAN, Zigbeeв„ў |
ECCN | EAR99 |
Frequency (Center/Band) | 2.4GHz, 5.5GHz |
Frequency Group | Wide Band |
Height (Max) | 0.906"" (23.00mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Bands | 2 |
Package | Bulk |
RF Family/Standard | 802.15.4, Bluetooth, WiFi |
RoHS Status | RoHS Compliant |
Termination | RP-SMA Male |
VSWR | 1.7 |
Antenna Connector Type: | RP-SMA Male |
Application: | Wireless Applications |
Brand: | Siretta |
Cable Length: | 2.5 m |
Cable Type: | 2.5 M RG174 |
Center Frequency: | 2450 MHz, 5500 MHz |
Diameter: | 80 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 2.4 GHz to 5.9 GHz |
Frequency: | 2.4 GHz, 5.8 GHz |
Gain: | 3 dBi, 5 dBi |
Impedance: | 50 Ohms |
IP Rating: | IP67 |
Manufacturer: | Siretta |
Maximum Frequency: | 5.9 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Module |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Direct/Permanent Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | 60107 |
Polarization: | Linear Vertical |
Product Category: | Antennas |
Product: | Outdoor Antennas |
Protocol - Sub GHz: | IoT, ISM, RFID |
Protocol - WiFi - 802.11: | 802.11, WiFi, WLAN, WiMAX |
Style: | Puck |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 1.7 |
Вес, г | 98 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.