TANGO25A/0.1M/ SMAM/S/RP/29, TANGO25A/0.1M/ SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

Фото 1/2 TANGO25A/0.1M/ SMAM/S/RP/29, TANGO25A/0.1M/ SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
8 310 руб.
Добавить в корзину 1 шт. на сумму 8 310 руб.
Номенклатурный номер: 8000020568
Артикул: TANGO25A/0.1M/SMAM/S/RP/29
Бренд: SIRETTA

Описание

Passive Components\Antennas\WiFi Antennas
The Tango 25/25A are miniature through-hole mount WiFi/WLAN/Bluetooth/ZigBee antennas. The TANGO 25 is single band on tuned to 2.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Through Hole/Bolted
Antenna Physical Form Stubby
Connector Gender Male
Connector Type SMA RP
Frequency Range 2.4 GHz, 5 GHz
Gain 2.4dBi
Internal/External External
Maximum Operating Temperature +60°C
Minimum Operating Temperature -30°C
Mounting Type Through Hole/Bolted
RF Protocols WiFi(Dual Band)
Series Tango 25A
Antenna Connector Type: RP-SMA Male
Application: Wireless Applications
Brand: Siretta
Cable Length: 100 mm
Cable Type: 100 mm RG174
Center Frequency: 2450 MHz, 5500 MHz
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 2.4 GHz to 5.9 GHz
Frequency: 2.4 GHz, 5.8 GHz
Gain: 2 dBi, 4 dBi
Impedance: 50 Ohms
IP Rating: IP65
Manufacturer: Siretta
Maximum Frequency: 5.9 GHz
Maximum Operating Temperature: +60 C
Mechanical Style: Module
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -30 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 2 Band
Packaging: Bulk
Part # Aliases: 34627
Polarization: Vertical
Power Rating: 1 W
Product Category: Antennas
Product: Outdoor Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Sub GHz: IoT, ISM, RFID
Protocol - WiFi - 802.11: 802.11, WiFi, WLAN, WiMAX
Style: Dome
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2
Вес, г 16

Техническая документация

Datasheet
pdf, 1610 КБ
Datasheet
pdf, 40 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.