TANGO30/0.1M/IPEX/S/S/35, Stubby Antenna, 2.4GHz to 2.5GHz, 2 VSWR, 0dBi Gain, 50ohm, Vertical Polarisation, Panel
см. техническую документацию
Описание
The Tango30 is a miniature panel mount antenna for 2.4GHz applications. An ideal antenna for either discreet use or when the panel or containing box size is also very small. A great solution for data logging and 'pass-by' data collection applications or control systems in a smart building that need connection to the network. The Tango30 can be manufactured with a custom length cable and a connector type (that will still go through the 4.5mm panel hole), for an MOQ. As standard, it comes with an IPEX / uFL connector and 1.13mm Ø cable which is 100mm long enabling some flexibility in mounting location. Indoor use only.
• Wireless LAN and Bluetooth frequencies
• Compact 20.5mm height
• IPEX connector
• Wide operating temperature range
• Electric Wave: 1/4 monopole antenna
• Connector: IPEX
• Cable: 1.13mm Ø
• Mounting Method: M4.5 with 5mm stud length
• Omnidirectional radiation
• Antenna type: 5/8 wave monopole
• Antenna segment length: 21.5mm
• Operating temperature range: -25 to +75˚c
• Storage temperature range: -35 to +75˚C
Технические параметры
Входная Мощность | 1Вт |
Входной Импеданс | 50Ом |
Коэффициент Стоячей Волны Напряжения | 2 |
Линейка Продукции | Tango |
Максимальная Частота | 2.5ГГц |
Минимальная Частота | 2.4ГГц |
Монтаж Антенны | Панель |
Поляризация Антенны | Вертикальная |
Тип Антенны | Короткая |
Усиление | 0дБи |
Вес, г | 42 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.