TANGO40/x/NTYPEF/S/S/32

Фото 1/3 TANGO40/x/NTYPEF/S/S/32
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7 недель
17 250 руб.
Добавить в корзину 1 шт. на сумму 17 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8002711839
Бренд: SIRETTA

Описание

Passive Components\Antennas\Multi-Band Antennas

TANGO40/x/NTYPEF/S/S/32 Stubby Multiband Antenna with N Type Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi

The TANGO 40 is a 4G/WiFi antenna which is equally capable of 3G and 2G frequencies. It can be positioned onto most surfaces including those which are not flat using it integral rubber washer.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Through Hole/Bolted
Antenna Physical Form Stubby
Connector Gender Female
Connector Type N Type
Frequency Range 1710 → 2170 MHz, 2300 → 2700 MHz, 698 → 960 MHz
Gain 5dBi
Includes Lead No
Internal/External External
RF Protocols 2G(GSM/GPRS), 3G(UTMS), 4G(LTE), WiFi
Series Tango 40
Antenna Type Whip, Straight
Applications WLAN
ECCN EAR99
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz
Frequency Group Wide Band
Height (Max) 3.067"" (77.90mm)
HTSUS 8529.10.9100
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount
Number of Bands 3
Package Bulk
RF Family/Standard WiFi
RoHS Status RoHS Compliant
Termination N Type Female
VSWR 3
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.