TANGO49/2.5M/SMAM/S/S/17, Whip Antenna, 1.71GHz to 2.6GHz, 3 VSWR, 2.16dBi Gain, Vertical Polarisation, Panel
см. техническую документацию
Описание
The TANGO49 extends the frequency coverage compared to the Tango48. The TANGO49 is a strong antenna but slim and slightly shorter than the Tango48 with uniform lines. It is a through hole panel mounting antenna with an M12 15mm stud. The Tango49 has a wide operating temp between -45˚C and 85°C making it extremely versatile for global location.
• Whip style panel mounting
• All 4G, 3G and 2G frequency coverage
• Wide operating temp between -45˚C and 85°C making it extremely versatile for global location
• Frequency range: 698 - 960MHz & 1710 - 2600MHz
• Connector: SMA
• Cable: RG174
• Mounting Method: M12 15mm Stud
• Maximum recommended material thickness: 7mm
• Temperature Range: -45°C -to 75°C
• Dimensions: 96x28mm
Технические параметры
Входной Импеданс | 0 |
Коэффициент Стоячей Волны Напряжения | 3 |
Линейка Продукции | Tango |
Максимальная Частота | 2.6ГГц |
Минимальная Частота | 1.71ГГц |
Монтаж Антенны | 0 |
Поляризация Антенны | 0 |
Тип Антенны | Гибкая |
Усиление | 2.16дБи |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 698 → 960 MHz |
Gain | 2.16dBi |
Includes Lead | Yes |
Internal/External | External |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE) |
Series | Tango 49 |
Вес, г | 200 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.