TC7660SCPA, Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 180 шт.
Кратность заказа 60 шт.
от 300 шт. —
220 руб.
от 540 шт. —
209 руб.
Добавить в корзину 180 шт.
на сумму 43 200 руб.
Описание
Power Management\DC to DC Converters\Charge Pumps
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin PDIP Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 98(Typ) |
EU RoHS | Compliant |
Function | Inverting/Step Up |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 730 |
Maximum Supply Current (mA) | 0.16 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Output Current (mA) | 20 |
Output Type | Adjustable |
Output Voltage (V) | -12 to-1.5|3 to 24 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Switching Frequency (kHz) | 45(Typ) |
Maximum Input Voltage | 12 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Current | 20mA |
Minimum Output Voltage | 1.5 V |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package Type | PDIP |
Width | 6.6mm |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Function: | Inverting, Step Up |
Input Voltage, Max: | 12 V |
Input Voltage, Min: | 1.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-12 V, 3 V to 24 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 20 uA |
Series: | TC7660 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 10 kHz |
Topology: | Boost, Inverting |
Type: | Charge Pump |
Converter Type | Inverting |
Вес, г | 1.025 |
Техническая документация
Datasheet
pdf, 684 КБ
Datasheet
pdf, 760 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 688 КБ
Datasheet
pdf, 729 КБ
Datasheet
pdf, 513 КБ
Datasheet TC7660SCPA
pdf, 181 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем