TC7662BEOA, Charge Pump INV -1.5V to -15V 20mA Automotive 8-Pin SOIC N Tube
см. техническую документацию
Описание
The TC7662BEOA is a charge pump DC-to-DC Voltage Converter for data acquisition systems. It converts a +1.5 to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B contains all the necessary circuitry to complete a negative voltage converter, with the exception of two external capacitors which may be inexpensive 1µF polarized electrolytic types.
• 96% High power efficiency
• Easy to use - Requires only 2 external non-critical passive components
• Improved direct replacement for industry standard ICL7660 and other second source devices
Технические параметры
Выходной Ток | 20мА |
Количество Выводов | 8вывод(-ов) |
Корпус ИС DC / DC Преобразователя | SOIC |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Максимальное Регулируемое Выходное Напряжение | -1.5В |
Минимальное Входное Напряжение | 1.5В |
Минимальное Регулируемое Выходное Напряжение | -15В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Номинальное Значение Фиксированного Выходного Напряжения | 0 |
Топология (Общая Схема Соединений) | Удвоитель, Инвертирующий |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Inverting |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 6.15 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 20 mA |
Output Voltage: | -1.5 V to-15 V |
Package / Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 120 uA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 35 kHz |
Topology: | Inverting |
Type: | Charge Pump |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 20mA |
Maximum Switching Frequency | 35 kHz |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Regulator Type | Charge Pump |
Width | 3.91mm |