TCN75AVUA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 2 шт. —
450 руб.
от 5 шт. —
377 руб.
от 10 шт. —
349.02 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Электроэлемент
TEMP SENSOR, 2WIRE S, 2.7V, 8MSOP; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:75; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C; Output Current:6mA; Output Voltage:400mV; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:200µA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-40°C to +125°C; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
Accuracy | ±1°C |
Interface Type | Serial-I2C, SMBus |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+125 °C |
Output Type | Digital |
Package Type | MSOP |
Pin Count | 8 |
Resolution | 12 bit |
Sensor Function | Temperature |
Width | 3mm |
Accuracy: | +/-1 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA |
Output Current: | 1 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | TCN75A |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor with Alert |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 500 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Resolution (bit) | 12 |
Supplier Package | MSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.0839 |