TD2425, Solid State Relays - Industrial Mount 48-280V .05-25A 3-32

Фото 1/4 TD2425, Solid State Relays - Industrial Mount 48-280V .05-25A 3-32
Изображения служат только для ознакомления,
см. техническую документацию
36 280 руб.
от 10 шт.32 760 руб.
от 20 шт.31 860 руб.
от 50 шт.30 987.61 руб.
Добавить в корзину 1 шт. на сумму 36 280 руб.
Номенклатурный номер: 8027779068
Артикул: TD2425
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Control Voltage Range 3 VDC to 32 VDC
Factory Pack Quantity 40
Input Current 7 mA to 12 mA
Load Current Rating 25 A
Load Voltage Rating 24 VAC to 280 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type Triac
Package - Case Hockey Puck
Pd - Power Dissipation 500 mW
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives D2425
Series T
Termination Style Screw
Type Controller
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 7 mA to 12 mA
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: T
Subcategory: Relays
Termination Style: Screw
Type: Controller

Техническая документация