TE50B1R2J, Резистор, 1.2 Ом, TE, 50 Вт, ± 5%, Лепесток для Пайки
см. техническую документацию
Описание
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
• Flameproof construction, UL94V coating
• Operating temperature range from -55 to +155°C
• 3 x rated power / 5 seconds short term overload
• Dielectric strength of 2500VAC minimum
• Insulation resistance of 20Mohm minimum at 500VDC
• With bracket (standard) mounting
Технические параметры
Выводы Резистора | Лепесток для Пайки |
Длина изделия | 102мм |
Допуск Сопротивления | ±5% |
Класс Мощности | 50Вт |
Линейка Продукции | TE |
Максимальная Рабочая Температура | 225°C |
Минимальная Рабочая Температура | -25°C |
Монтаж Резистора | Chassis Mount |
Сопротивление | 1.2Ом |
Температурный Коэффициент | ±400млн-¹/°C |
Технология резистора | Wirewound |
Тип резистора | High Power |
Вес, г | 100 |