THS4631D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
Мин. кол-во для заказа 82 шт.
Добавить в корзину 82 шт.
на сумму 62 320 руб.
Описание
General Purpose Amplifier 1 Circuit 8-SOIC
Технические параметры
-3db Bandwidth | 325MHz |
Amplifier Type | General Purpose |
Base Product Number | THS4631 -> |
Current - Input Bias | 50pA |
Current - Output / Channel | 98mA |
Current - Supply | 11.5mA |
ECCN | EAR99 |
Gain Bandwidth Product | 210MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1000V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 260ВµV |
Voltage - Supply, Single/Dual (В±) | 10V ~ 30V, В±5V ~ 15V |
Amplifier Type: | Voltage Feedback |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 95 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 210 MHz |
Ib - Input Bias Current: | 100 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 11.5 mA |
Operating Supply Voltage: | 33 V |
Output Current per Channel: | 95 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1100 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 85 dB |
Series: | THS4631 |
SR - Slew Rate: | 1 kV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 260 uV |
Maximum Operating Frequency | 325 MHz |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Typical Gain Bandwidth Product | 210MHz |
Typical Single Supply Voltage | 15 V |
Техническая документация
Datasheet
pdf, 2308 КБ