TIB 120-112, TIB 120 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 10A Output, 120W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 020 руб.
Добавить в корзину 1 шт.
на сумму 49 020 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
Slim profile, for DIN-rail mounting Alternative side-mounting for flat panels High power factor by active power correction
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 10 | |
Мощность, Вт | 120 | |
Серия | TIB 120 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | 94% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | 0.5% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -40°C | |
Mounting Type | DIN Rail Mount | |
MTBF | >1450000h | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | 11.8 → 15V | |
Ripple And Noise | 100mV Pk-Pk | |
Type | Power Supply | |
Width | 36mm | |
Applications | Industrial, ITE (Commercial) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
California Prop 65 | Warning Information | |
Current - Output (Max) | 10A | |
ECCN | EAR99 | |
Features | Adjustable Output, PFC, Universal Input | |
HTSUS | 8504.40.9520 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 120W | |
RoHS Status | ROHS3 Compliant | |
Series | TIB 120 (120W) -> | |
Size / Dimension | 4.50"" L x 1.42"" W x 4.89"" H (114.2mm x 36.0mm x | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Isolation | 4.25kV | |
Voltage - Output 1 | 12V | |
Brand: | TRACO Power | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 4.25 kV | |
Manufacturer: | TRACO Power | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -40 C to+70 C | |
Output Current-Channel 1: | 10 A | |
Output Power: | 120 W | |
Output Voltage-Channel 1: | 12 V | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Linear Supplies | |
Series: | TIB | |
Subcategory: | AC-DC Power Supply | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
Isolation Voltage | 4.25 kV | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Operating Temperature Range | -40 C to+70 C | |
Output Current-Channel 1 | 10 A | |
Output Power | 120 W | |
Output Voltage-Channel 1 | 12 V | |
Product | Linear Supplies | |
Вес, г | 540 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.