TL082ACP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 10 шт. —
212 руб.
от 50 шт. —
190 руб.
Добавить в корзину 2 шт.
на сумму 620 руб.
Описание
Электроэлемент
IC, OP AMP, DUAL JFET, DIP8; No. of Amplifiers:2 Amplifier; Bandwidth:3MHz; Slew Rate:13V/Вµs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0В°C; Operating Temperat
Технические параметры
Amplifier Type | J-FET |
Base Part Number | TL082A |
Current - Input Bias | 30pA |
Current - Supply | 1.4mA |
Gain Bandwidth Product | 3MHz |
Manufacturer | Texas Instruments |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Slew Rate | 13 V/Вµs |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 7 V ~ 36 V, В±3.5 V ~ 18 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Number of Channels per Chip | 2 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Input Voltage Noise Density | 18nV/√Hz |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 106 dB |
Width | 6.35mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 10 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TL082A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 6 mV |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем